• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl brennenstuhl®Connect 1179060020 LED outdoor floodlight 36 W Colours (LEDs): White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl®Connect LED WiFi spotlight with infrared motion detector WFD 3051 P 4300lm, PIR, IP54

  • Power= 36 W
  • Total luminous flux= 4300 lm
  • White

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

36 W

36 W

Colour

White

4300 lm

Total luminous flux

4300 lm

PIR detection angle (horizontal)

160°

Coverage max. (width)

12 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

60 min

Light features

Incl. motion detector

Protection class

I

IP54

Factory colour

Black

Weight

650 g

Dim

(L x W x H) 23.4 x 15.3 x 19 cm

n.rel.

Colour rendering index

80-89 (Klasse 1B)

Light bulb included

Yes

Width

15.3 cm

Height

19 cm

Length

23.4 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3531661 Brennenstuhl brennenstuhl®Connect 1179060020 LED outdoor floodlight 36 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3531661 Brennenstuhl brennenstuhl®Connect 1179060020 LED outdoor floodlight 36 W Colours (LEDs): White

Description

The WiFi LED light Duo with motion detector WFD 3051 P from Brennenstuhl Connect is suitable for wall mounting Ideal for outdoor lighting thanks to the protection class IP54 (dust and splash-proof). The smart floodlight with super-bright Everlight SMD-LEDs can be easily controlled thanks to the integrated Wi-Fi module by free Brennenstuhl Connect APP, which can also be used to set various light functions, such as brightness or color temperature. In addition, the WLAN LED spotlight impresses through the following features:

Detection range up to 12m, 160° at detection angle
Day/night sensor Sensitivity and light duration from 5 seconds to 60 minutes
Control of various light functions via Brennenstuhl Connect APP
Voice control via Amazon Alexa or Google assistant
Spotlight head can be swiveled horizontally and vertically
With Everlight brands LEDs
Power: 36W
Luminous flux: 4300lm
Colour temperature 3000 - 6500K
Protection class: IP54
Function only with WLAN connection

This text is machine translated.

Scope of delivery

  • Brennenstuhl®Connect LED WiFi spotlight with infrared motion detector WFD 3051 P 4300lm
  • PIR
  • IP54

More interesting products

(*All information is plus legal VAT)