• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Industrial power distributor Profi BSV 5-32A FI 9150328060 400 V 32 A

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional line rubber power distributor BSV 5 4/5 N560 AT 32A FI 2m H07RN-F 5G6.0 2xCEE 400V/32A, 2xCEE 400V/16A, 5x protective contact 230V/16A

  • Fuse elements (FI and LS switches) in the distributor interior.
  • High reliability through connection of 1 safety contact sockets each 230V at a LS-switch.
  • Extremely robust, impact-resistant, resistant to aging and weather.
  • Resistant to various oils, greases, petrol and acids, UV and ozone radiation.
  • Self-closing lid with snap closure and robust hinges.
  • Oil resistant rubber cable for continuous use in outdoor areas.
  • High-quality power sockets in accordance with VDE 0620-1.
  • CEE sockets with nickel-plated contacts. 
  • Connected power from 11 to 22 kVA.
  • With FI-circuit breaker.
  • Operates several consumers at a three-phase/high-current connection point with plug-in systems according to IEC 60309.
  • Belt for cable fixing.
  • This text is machine translated.
  • The image shows the 'Made in Austria' logo next to a stylised Austrian flag with red and white stripes.
  • 'Symbol of a yellow hard hat on an orange background with the words SPECIAL ROBUST'
  • The orange symbol with a cloud and raindrop indicates IP44 protection rating, which provides protection against solid objects and water splashes.

Technical specifications

  • Plug system CEE 32A 3P+N+PE (5p) 400V
  • CEE socket system: CEE 2x 16A 3P+N+PE (5p) 400V, CEE 2x 32A 3P+N+PE (5p) 400V
  • Socket system: Type F (protective contact)
Product type

Industrial power distributor

No. of CEE connectors

4

Type A

CEE plug (5-pin, 32 A)

Type B

CEE socket (5-pin, 32 A)

CEE socket (5-pin, 16 A)

PG socket

No. of PG sockets

5

Outputs

CEE 2x 16A 3P+N+PE (5p) 400V, CEE 2x 32A 3P+N+PE (5p) 400V; 5x type F (protective contact)

Nominal input voltage

400 V

Nominal input current

32 A

IP44

Cable length

2 m

Cable standard

H07RN-F 5G 6 mm²

Factory colour

Black

Weight

7800 g

Dim

(L x W x H) 310 x 530 x 300 mm

Length

310 mm

Width

530 mm

Height

300 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3314800 Brennenstuhl Industrial power distributor Profi BSV 5-32A FI 9150328060 400 V 32 A

User & Safety Instructions

User & Safety Instructions 3314800 Brennenstuhl Industrial power distributor Profi BSV 5-32A FI 9150328060 400 V 32 A

User & Safety Instructions 3314800 Brennenstuhl Industrial power distributor Profi BSV 5-32A FI 9150328060 400 V 32 A

Description

Features

  • Light and mobile power distribution for outdoor use, IP 44.
  • Ergonomically designed carrying handle with recessed handle for convenient transport even with thick work gloves.
  • High and non-slip rubber feet against floor-related impurities.

Scope of delivery

  • Profi BSV 5-32A FI 2m H07RN-F5G6

System requirements

  • Suitable power connection

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)