• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl JARO 1060 WP 1171260142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Whit

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl LED spotlight JARO 1060 WP (LED wall spotlight for outdoor IP65, 10W, 1150lm, 6500K, with motion detector and twilight sensor)

  • Power= 10 W
  • Total luminous flux= 1150 lm
  • White
  • Red circular label with white text '1150 LUMEN', indicating light output.
  • Red circular rating symbol with a sledgehammer striking sparks and the text 'IK08', indicating medium impact resistance.
  • Red IP65 weatherproof rating symbol with a cloud and rain, indicating protection against dust and low-pressure water jets.
  • Red circular warning sign showing a running person and signal waves, labeled '10m MAX.', indicating a maximum 10-meter range.
  • Yellow right-pointing arrow sign with a large 'D' inside and a vertical white strip on the left showing 'A' over 'G' with an upward arrow.<br>

Technical specifications

  • Power consumption 10 W
  • Light yield 138 lm/W
  • Min. Max. Nominal input voltage 220 - 240 V
  • With motion detector: Yes
Product type

LED outdoor floodlight (+ motion detector)

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10 W

10 W

Colour

White

Total luminous flux

1150 lm

PIR detection angle (horizontal)

180°

Coverage max. (width)

10 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

5 min

Light features

Incl. motion detector

Protection class

I

IP65

IK08

Factory colour

White

Material

Aluminium

Weight

350 g

Dim

(W x H x D) 112 x 158 x 53 mm

D (A - G)

Colour rendering index

80-89 (Klasse 1B)

Light bulb included

Yes

Width

112 mm

Height

158 mm

Depth

53 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638562 Brennenstuhl JARO 1060 WP 1171260142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Whit

User & Safety Instructions

User & Safety Instructions 3638562 Brennenstuhl JARO 1060 WP 1171260142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Whit

Description

The JARO 1060 WP LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient 10W LED floodlight with power, which meets the highest demands. With a glass pane for additional shock protection, this floodlight is suitable for both indoor and outdoor use. The inbuilt Everlight SMD LEDs feature an exceptionally long life and their special light diffusion for wide area illumination. The infrared motion detector provides for an ideal, automatic illumination of, for example, entrances, driveways or carport and thus provides increased safety.

This text is machine translated.

Scope of delivery

  • LED emitter JARO 1060 WP with infrared motion detector

More interesting products

(*All information is plus legal VAT)