
Brennenstuhl JARO 3060 P 1171250242 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 20 W Colours (LEDs): Dayli
Highlights & Details
LED lamp JARO 3060 P 2300LM, IP65, PIR
- Power= 20 W
- Total luminous flux= 2300 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
20 W
- Energy consumption
20 kWh/1000h
6500 K
- Colour
Daylight white
- Total luminous flux
2300 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
5 min
- Light features
Incl. motion detector
Swivelling
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
500 g
- Dim
(L x W x H) 50 x 150 x 183 mm
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
150 mm
- Height
183 mm
- Length
50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909394 Brennenstuhl JARO 3060 P 1171250242 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 20 W Colours (LEDs): Dayli
User & Safety Instructions
User & Safety Instructions 2909394 Brennenstuhl JARO 3060 P 1171250242 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 20 W Colours (LEDs): Dayli
User & Safety Instructions 2909394 Brennenstuhl JARO 3060 P 1171250242 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 20 W Colours (LEDs): Dayli
User & Safety Instructions 2909394 Brennenstuhl JARO 3060 P 1171250242 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 20 W Colours (LEDs): Dayli
User & Safety Instructions 2909394 Brennenstuhl JARO 3060 P 1171250242 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 20 W Colours (LEDs): Dayli
Information
Information 2909394 Brennenstuhl JARO 3060 P 1171250242 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 20 W Colours (LEDs): Dayli
Description
- IP65 degree of protection (dust-proof and water-proof)
- Motion detector can be rotated horizontally and vertically
- Coverage range up to 10 m, detection angle approx. 180°
- Power-on time adjustable from approx. 10 seconds to approx. 5 minutes
- With adjustable twilight switch
- Adjustable retaining bracket for mounting
- Power: 20 W.
- Luminous flux: 2300 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
This text is machine translated.
Scope of delivery
- LED emitter JARO 3060 P with infrared motion detector


















































