• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl JARO 3060 W 1171260241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl LED spotlight JARO 3060 W / LED lamp 20W for outdoor use (LED outdoor floodlight for wall mounting, LED floodlight 2300LM made of aluminum, IP65)

  • Power= 20 W
  • Total luminous flux= 2300 lm
  • White
  • Red circular label reading '2300 LUMEN' in white text.
  • Red circular 'IK08' impact-resistance rating symbol with a hammer striking a surface.<br>
  • Red IP65 rating symbol with a cloud and rain, indicating dust-tight and water-resistant protection.
  • Yellow right-pointing arrow sign with a large letter D; left strip shows stacked A, upward arrow, and G.

Technical specifications

  • Power consumption: 20 W
  • Light yield 140 lm/W
  • Min. Max. Nominal input voltage 220 - 240 V
Product type

LED outdoor floodlight

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

20 W

Colour

White

Total luminous flux

2300 lm

Protection class

I

IP65

IK08

Factory colour

White

Material

Aluminium

Weight

420 g

Dim

(W x H x D) 150 x 110 x 40 mm

D (A - G)

Type

Planar

Colour rendering index

80-89 (Klasse 1B)

Light bulb included

Yes

Width

150 mm

Height

110 mm

Depth

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638563 Brennenstuhl JARO 3060 W 1171260241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3638563 Brennenstuhl JARO 3060 W 1171260241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): White

Description

The JARO 3060 W LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient 20W LED floodlight that fulfills the highest demands. It also convinces through its extremely flat design and its robustness. The built-in Everlight SMD LEDs provide an exceptionally long life and their special light scattering for large area illumination.

This text is machine translated.

Scope of delivery

  • LED SPOTLIGHT JARO 3060 W

More interesting products

(*All information is plus legal VAT)