• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl JARO 4060 W 1171260341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl LED spotlight JARO 4060 W / LED lamp 30W for outdoor (LED outdoor floodlight for wall mounting, LED floodlight 3450lm made of aluminum, IP65)

  • Power= 30 W
  • Total luminous flux= 3450 lm
  • White
  • Red circular label showing '3450 LUMEN' in white text.
  • Red circular IK08 impact-resistance rating symbol with a hammer striking a surface and the text 'IK08'.
  • Red IP65 rating symbol with a cloud and rain, indicating dust-tight and protected against water jets.
  • Yellow right-pointing sign with large white 'D' and a left vertical strip showing 'A', up arrow, and 'G'.

Technical specifications

  • Power consumption 30 W
  • Light yield 136 lm/W
  • Min. Max. Nominal input voltage 220 - 240 V
Product type

LED outdoor floodlight

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

30 W

Colour

White

Total luminous flux

3450 lm

Protection class

I

IP65

IK08

Factory colour

White

Material

Aluminium

Weight

670 g

Dim

(W x H x D) 185 x 145 x 50 mm

D (A - G)

Type

Planar

Colour rendering index

80-89 (Klasse 1B)

Light bulb included

Yes

Width

185 mm

Height

145 mm

Depth

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638565 Brennenstuhl JARO 4060 W 1171260341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3638565 Brennenstuhl JARO 4060 W 1171260341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): White

Description

The JARO 4060 W LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient LED floodlight with 30 W power, which justifies the highest demands. It also convinces through its extremely flat design and its robustness. The built-in Everlight SMD LEDs provide an exceptionally long life and their special light scattering for large area illumination.

This text is machine translated.

Scope of delivery

  • LED SPOTLIGHT JARO 4060 W

More interesting products

(*All information is plus legal VAT)