• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl KL 300 AS 1173740010 Wall light 2.5 W Colours (LEDs): White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl battery-operated solar LED outdoor lamp KL 300 AS (250 lm, wall-mounted light with motion detector, IP54, 3 light stages, max. 20h light duration)

  • Power= 2.5 W
  • Total luminous flux= 250 lm
  • Colour temperature= 2700 K
  • White

Technical specifications

  • Power consumption: 2.5 W
  • Colour temperature: 2700 K
  • Battery capacity 2.5 h
  • Battery voltage: 3.7 V
Product type

Wall light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

2.5 W

2700 K

Colour

White

250 lm

Total luminous flux

250 lm

PIR detection angle (horizontal)

180°

Vertical detection angle

180°

Coverage max. (width)

3 m

Light features

Battery-powered

Protection class

III

IP54

IK08

Factory colour

Black

Weight

0.420

Feed length

1 m

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638549 Brennenstuhl KL 300 AS 1173740010 Wall light 2.5 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3638549 Brennenstuhl KL 300 AS 1173740010 Wall light 2.5 W Colours (LEDs): White

Description

The Battery Solar LED outdoor lamp KL 300 AS by Brennenstuhl offers a flexible lighting thanks to 250 lm light current and three brightness levels (25%-50%-100%) - Ideal for garden, camping or while traveling. With the convenient adapter for secure rails (7mm/9mm) the lamp can be fixed easily to caravans, mobile homes or marquee. The integrated Microwave sensor detects movements independent of the temperature with a 180° capturing angle and up to 3M range and thus provides for a uniform coverage contrary to the conventional PIR-sensors. The exchangeable 18650 standard Li-ion battery (3.7V/2.5A) provides up to 20 hours of light and can be charged in about 3 hours via USB C or alternatively via the integrated solar panel.

This text is machine translated.

Features

  • Housing made of UV resistant Material.
  • Changeable 18650 Li-ion battery 3.7 V/2.5 Ah for up to 10 h light duration.
  • Flexible fixing with 3 magnets, 2 suspension eyes (M4 are required) and 1 hooks.
  • With battery status and battery level indicator.
  • Inclusive 1 m USB C on C cable

Scope of delivery

  • BATT. Solar LED outdoor lamp KL 300 as
  • USB-C cable
  • Adapter for sealing rail

More interesting products

(*All information is plus legal VAT)