
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
Solar LED spotlight with infrared motion detector SOL 1000 Cubus, 1000lm, IP54
- Power= 6.9 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Solar outdoor wall light
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6.9 W
6.9 W
4000 K
- Colour
Neutral white
1000 lm
- Total luminous flux
1000 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
120°
- Coverage max. (width)
5 m
- Adjustable on-time (min.)
30 s
- Adjustable on-time (max.)
30 s
- Light features
Incl. motion detector
- Protection class
III
IP54
- Factory colour
Grey
- Material
Plastic
- Weight
310 g
- Dim
(L x W x H) 284 x 62 x 50 mm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
62 mm
- Height
50 mm
- Length
284 mm
- Rechargeable
1x 3.7 V (2000 mAh)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308281 Brennenstuhl SOL 1000 Cubus 1173740001 Solar outdoor wall light 6.9 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 3308281 Brennenstuhl SOL 1000 Cubus 1173740001 Solar outdoor wall light 6.9 W Colours (LEDs): Neutral white
User & Safety Instructions 3308281 Brennenstuhl SOL 1000 Cubus 1173740001 Solar outdoor wall light 6.9 W Colours (LEDs): Neutral white
Description
The solar LED spotlight SOL 1000 CUbus with infrared motion detector from Brennenstuhl is a wall light with integrated solar module made of mono-crystalline solar cells. The motion sensor has a detection angle of 120° and a maximum range of 5m. The outdoor solar wall lamp offers 4 different modes: M1: Upon movement for 30sec with 1000lm - M2: Permanent from dark with 100lm, upon movement for 30sec with 1000lm - M3: From darkness permanent with 100lm - M4: From darkness permanent with 250lm.
This text is machine translated.
This text is machine translated.
Features
- Solar panel 1.6W
- twilight sensor
- Housing: Plastic
- Li-Ion 18650 3.7V/2Ah battery with integrated overload and deep discharge protection
- Including screw set, mounting plate and safety angle as theft protection
Scope of delivery
- Solar LED spotlight SOL 1000 cube, screw set, mounting plate, safety angle


































