
Highlights & Details
Bresser Optik Binoculars Kinderfernglas Junior 6 x 21 mm Amici roof prism Blue, Green 8810621
- Compact dimensions suitable for children
- Conspicuous colouring
Technical specifications
- Magnification
6 x
- Product type
Binoculars
- Lens Ø
21 mm
- Dim
(L x W x H) 145 x 100 x 55 mm
- Factory colour
Blue
Green
- Weight
180 g
- Type
Amici roof prism
- Material (prisms)
BK-7
- Near point
5 m
- Width
100 mm
- Height
55 mm
- Length
145 mm
- FOV (1000 m)
120 m
- Coating
Multi-coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 860802 Bresser Optik Binoculars Kinderfernglas Junior 6 x 21 mm Amici roof prism Blue, Green 8810621
User & Safety Instructions
User & Safety Instructions 860802 Bresser Optik Binoculars Kinderfernglas Junior 6 x 21 mm Amici roof prism Blue, Green 8810621
Warranty Terms
Warranty Terms 860802 Bresser Optik Binoculars Kinderfernglas Junior 6 x 21 mm Amici roof prism Blue, Green 8810621
Description
Features
- Roof prism system
- BK-7 glass material with full tempering
- Short focus from 5 m
Scope of delivery
- Binoculars
- Strap
- Pouch
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 156.96*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























