
Highlights & Details
Bresser Optik Zoom binoculars Spezial-Zoomar 7-35 x50 7 - 35 x 50 mm Porro prism Black 1663550
- Stepless magnification of 7 - 35x
- Splash protection
Technical specifications
- Magnification
7 - 35 x
- Product type
Zoom binoculars
- Lens Ø
50 mm
- Dim
(L x W x H) 202 x 200 x 63 mm
- Factory colour
Black
- Weight
898 g
- Exit pupil
17.1 mm
- Type
Porro prism
- Viewing angle
3.77°
- Twilight factor (max.)
41.8
- Material (prisms)
BaK-4
- Near point
7 m
- Width
200 mm
- Height
63 mm
- Length
202 mm
- FOV (1000 m)
66 m
- Coating
Full multi-layer coating, green
- Geometric luminous intensity
51.02
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 671446 Bresser Optik Zoom binoculars Spezial-Zoomar 7-35 x50 7 - 35 x 50 mm Porro prism Black 1663550
Warranty Terms
Warranty Terms 671446 Bresser Optik Zoom binoculars Spezial-Zoomar 7-35 x50 7 - 35 x 50 mm Porro prism Black 1663550
Description
Features
- Dioptre balancing (+/- 3.0 ) at the ocular
- Focussing through large-dimensioned middle focussing
- Anti-slip, ergonomically shaped armouring
- Short focus starting from 8 m (at 7x magnification)
- Twilight factor: 18.71 (at 7x magnification)
- Light intensity: 51.02 (at 7x magnification)
Scope of delivery
- Binoculars
- Pouch
- Lens cloth
- Neck band.
Frequently Bought Together
(*All information is plus legal VAT)€ 272.96*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































