
Number
Total (€ 139.99 / piece)
€ 140.00
€ 139.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Binoculars Arena D + 10x25B
- Multi-layered tempering
- Eye pieces for glasses wearers
- BAK-4 quality prisms
Technical specifications
- Dioptre adjustment +/- 3 dpt
- Magnification
10 x
- Product type
Binoculars
- Lens Ø
25 mm
- Dim
(L x W x H) 112 x 104 x 49 mm
- Factory colour
Black (rubberized)
- Weight
300 g
- Exit pupil
2.5 mm
- Type
Amici roof prism
- Twilight factor (max.)
15.8
- Material (prisms)
BaK-4
- Near point
6 m
- Width
104 mm
- Height
49 mm
- Length
112 mm
- Pupillary distance
56 - 74 mm
- Back focal length
2 - 5 mm
- FOV (1000 m)
101 m
- Coating
Volle-Mehrschicht-blue anti-reflective coating
- Geometric luminous intensity
6.3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 563056 Eschenbach Binoculars Arena F+ 10x25 B 10 x 25 mm Amici roof prism Black (rubberized) 4256125
Description
Ideal for hikers and beginners in the nature and bird watching, a brand binoculars with comprehensive facilities. Water tightness, nitrogen filling, shortened focus, wide field of view and all this in the compact, yet robust and handy design. BaK-4 Prisms with multi-layered tempering provide for sharp and lively pictures. For the suitability for everyday use, it is waterproof (3 min in 1 m water depth) and to prevent fogging of the lenses from inside filled with nitrogen. Ideal for travel, leisure, nature and sport. The willingness to carry bag and the comfort strap provides for a pleasant even during long exploring the transport of the light weight. Eyeglass wearers can enjoy the rotating eyepieces for eyeglass wearers.
This text is machine translated.
This text is machine translated.
Features
- Eye pieces for glasses wearers
- Filled with nitrogen
- Waterproof
- BAK-4 quality prisms
- Multi-layer fully coated
- Tripod mount
Scope of delivery
- Binoculars
- Bag
- Camera strap
- Cleaning cloth
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 267.97€ 267.96*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































