
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
Porro-prism binoculars 10 x 50, full coating
- Compact and robust
- Green fully coated optics
- Splashproof
Technical specifications
- Magnification
10 x
- Product type
Binoculars
- Lens Ø
50 mm
- Dim
(L x W x H) 195 x 190 x 62 mm
- Factory colour
Black
- Weight
780 g
- Type
Porro prism
- Material (prisms)
BK-7
- Width
190 mm
- Height
62 mm
- Length
195 mm
- FOV (1000 m)
122 m
- Coating
Volle-Merhschicht-coatings, green
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 861028 National Geographic Binoculars Porro 10 x 50 mm Porro prism Black 9056000
Information
Information 861028 National Geographic Binoculars Porro 10 x 50 mm Porro prism Black 9056000
Description
These elegant porro binoculars impresses through excellent optical features. Through the green fully coated optics, the light transmission and thus significantly improved color reproduction and contrast. A dioptre setting is of course. Thus, this binoculars well suited, for example, initial experiences in the bird watching and natural observation. The 10-fold magnification provides even in windy days a quiet image.
This text is machine translated.
This text is machine translated.
Features
- Dioptre adjustment
- Rubber eye-muscle can be put over for people wearing glasses
- Stand connection
- High-quality Gummiamierung
- Splashproof
Scope of delivery
- Binoculars
- Bag
- Protective lens caps
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 195.96*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































