
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Binoculars Arena D 10x50 B
- Multi-layered tempering
- Eye pieces for glasses wearers
- BAK-4 quality prisms
- Silver mirrored prisms
Technical specifications
- Dioptre adjustment +/- 3 dpt
- Magnification
10 x
- Product type
Binoculars
- Lens Ø
50 mm
- Dim
(L x W x H) 172 x 146 x 60 mm
- Factory colour
Black (rubberized)
- Weight
740 g
- Exit pupil
5 mm
- Type
Amici roof prism
- Twilight factor (max.)
22.4
- Material (prisms)
BaK-4
- Near point
3 m
- Width
146 mm
- Height
60 mm
- Length
172 mm
- Pupillary distance
58 - 74 mm
- Back focal length
4 - 12 mm
- FOV (1000 m)
94 m
- Coating
Volle-Mehrschicht-blue anti-reflective coating
- Geometric luminous intensity
25
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 860864 Eschenbach Binoculars Arena D+ 10x50 B 10 x 50 mm Amici roof prism Black (rubberized) 4254150
Description
Ideal for beginners into the nature and bird watching, a brand binoculars with comprehensive facilities. Water tightness, nitrogen filling, silver mirrored prisms, shortened focus, wide field of view and all this in the compact, yet robust and handy design. BaK-4 Prisms with multi-layered tempering provide for sharp and lively pictures. The additional silb erver mirroring provides a 4% higher reflection and thus a better light output. In addition, harmful UV radiation reflected much worse. For the suitability for everyday use is the arena D+ waterproof equipped (3 min in 1 m water depth) and to prevent fogging of the lenses from inside filled with nitrogen. Ideal for travel, leisure, nature and sport. The willingness to carry bag and the comfort strap provides for a pleasant even during long exploring the transport of the light weight. Eyeglass wearers can enjoy the eindrehbaren eyepieces for eyeglass wearers. The arena D+ series is a quality product from eschenbach.
This text is machine translated.
This text is machine translated.
Features
- Eye pieces for glasses wearers
- Filled with nitrogen
- Waterproof
- Tripod mount
- BAK-4 quality prisms
- Multi-layer fully coated
- Silver mirrored prisms
Scope of delivery
- Binoculars
- Bag
- Protective lens caps
- Camera strap
- Cleaning cloth
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 347.96*
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































