• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Blagny 96345/05 Outdoor wall light LED (monochrome) E-27 60 W White (matt)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall light dampierre

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Incl. screen

Protection class

I

IP44

Factory colour

White (matt)

Material

Metal

Glass

Dim

(W x H x D) 15 x 34 x 26 cm

n.rel.

Light bulb included

No

Width

15 cm

Height

34 cm

Depth

26 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975546 Brilliant Blagny 96345/05 Outdoor wall light LED (monochrome) E-27 60 W White (matt)

Description

Right next to the front door so that you can find the keyhole in the dark at first or maybe just for decorative lighting - the outdoor wall lamp dampierre finds diverse applications. Designed for normal lamps, are included in the delivery but Bulb not included. LED-lamps can be easily inserted. The necessary installation material is included in the scope of delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Outdoor wall lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.