• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Fannia 96359/76 Outdoor wall light LED (monochrome) E-27 40 W Black, Copper

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall light Fannia

  • 1-flame

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

40 W

Protection class

I

IP44

Factory colour

Black

Copper

Material

Metal

Glass

Dim

(W x H x D) 17 x 23.5 x 20 cm

n.rel.

Light bulb included

No

Width

17 cm

Height

23.5 cm

Depth

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976127 Brilliant Fannia 96359/76 Outdoor wall light LED (monochrome) E-27 40 W Black, Copper

Description

Place the luminaire fannia to the entrance to your house or the patio door. In dark conditions, a reasonable illumination for security on the last few meters to the home path. Designed for normal lamps, are included in the delivery but Bulb not included. Also environmentally friendly LED-lamps can be used. All the necessary mounting material is included in the already included.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.