• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Oskar 46881/55 Outdoor wall light LED (monochrome) E-27 20 W Rust

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall light Oskar

  • Power= 20 W

Technical specifications

Product type

Outdoor wall light

Type

Torch

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

Light features

Incl. screen

Protection class

I

IP44

Factory colour

Rust

Material

Metal

Plastic

Dim

(Ø x H) 12 cm x 40 cm

n.rel.

Light bulb included

No

Height

40 cm

Depth

18 cm

(Ø)

12 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976011 Brilliant Oskar 46881/55 Outdoor wall light LED (monochrome) E-27 20 W Rust

Description

Place the wall light Oskar to the entrance to your house or the patio door. In dark conditions, a proper illumination for security on the last few meters to the home path. Designed for normal lamps, are included in the delivery but Bulb not included. LED-lamps can be easily inserted. All installation material is the lamp. You can directly start.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.