• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Fitzroy 45482/55 Outdoor wall light LED (monochrome) E-27 40 W Rust

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall light fitzroy

  • Power= 40 W

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

40 W

Protection class

I

IP44

Factory colour

Rust

Material

Metal

Plastic

Dim

(Ø x H) 14.5 cm x 30 cm

n.rel.

Light bulb included

No

Height

30 cm

Depth

18 cm

(Ø)

14.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975804 Brilliant Fitzroy 45482/55 Outdoor wall light LED (monochrome) E-27 40 W Rust

Description

Countless application possibilities are available for the outdoor wall lamp fitzroy. Let an exterior wall decorative shine or provide security in the input field. The light generated in industrial style designed a unique ambience. The lamp is suitable for the use of normal lamps. Light bulbs are not included in the delivery. Also, energy-saving LED lamps can be used. All required installation material is included in the scope of delivery included.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.