• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Maritim 53680/06 Outdoor wall light LED (monochrome) E-27 60 W Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall light Maritim

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Incl. screen

Protection class

I

IP44

Factory colour

Black

Material

Aluminium (die-cast)

Glass

Dim

(Ø x H) 26.5 cm x 11 cm

n.rel.

Light bulb included

No

Height

11 cm

(Ø)

26.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976016 Brilliant Maritim 53680/06 Outdoor wall light LED (monochrome) E-27 60 W Black

Description

Right next to the front door so that you can find the keyhole in the dark at first or maybe just for decorative lighting - the outdoor wall lamp Maritim finds many applications. Designed for normal lamps, are included in the delivery but Bulb not included. Also environmentally friendly LED-lamps can be used. The necessary mounting material is enclosed for the light completely.

This text is machine translated.

Scope of delivery

  • Outdoor wall lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.