• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G96232/22 Janko LED garden spotlight LED (monochrome) GU10 3 W Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 38.99
-31 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden Light Janko

  • 1-flame
  • Moving light head
  • With ground spike

Technical specifications

Product type

LED garden spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

3 W

3 W

3000 K

300.00 lm

Total luminous flux

300.00 lm

Energy consumption

3 kWh/1000h

Light features

Swivelling

Factory colour

Grey

Material

Metal

Glass

IP44

Protection class

I

Weight

0.53 kg

Dim

(W x H x D) 15 x 32 x 105.00 cm

n.rel.

Width

15 cm

Height

32 cm

Depth

105.00 mm

Colour rendering index

80

Light bulb included

Yes

Radiation angle

0°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1552846 Brilliant G96232/22 Janko LED garden spotlight LED (monochrome) GU10 3 W Grey

Description

As a plant spot, the LED light janko in indoor and outdoor areas. Put your garden even during the dark time of year in the scene. The light can also be used in flower pots. The long-life LED technology makes this lamp at the same time energy-saving. You can use the included replacing the bulb. The head is the to illuminate range individually adjustable.

This text is machine translated.

Scope of delivery

  • Garden light
  • Light Bulbs
  • Ground spike
  • User manual.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)