• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT014806 BT014806 Shifter Spanner size (metric) 18 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 130 gWidth across mm 18 mmTotal length in inches: 6"
Product type

Shifter

Spanner size

18 mm

Weight

130 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700429 Brilliant Tools BT014806 BT014806 Shifter Spanner size (metric) 18 mm

Description

Continuously adjustable jawJaw opening up to 18 mmMade of high-quality chromium-vanadium steel for especially high longevityIncludes scale and hanging holeThe Brilliant TOOLS adjustable wrench BT014806 is manufactured according to DIN 3117 and has a total length of 15.2 cm. The jaw can be opened continuously from 0 to 18 mm and a scale is lasered into the pen head for easier reading while working. The adjustable wrench is forged from chromium-vanadium steel in the die-cut and then hardened. The surface is matt chrome-plated and fits well in the hand. The handle has a practical hole for hanging up.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)