• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT014812 BT014812 Shifter Spanner size (metric) 34 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 681 gWidth across mm 34 mmTotal length in inches: 12"
Product type

Shifter

Spanner size

34 mm

Weight

681 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700432 Brilliant Tools BT014812 BT014812 Shifter Spanner size (metric) 34 mm

Description

Continuously adjustable jawJaw opening up to 34 mmMade of high-quality chromium-vanadium steel for especially high longevityIncludes scale and hanging holeThe Brilliant TOOLS adjustable wrench BT014812 is manufactured according to DIN 3117 and has a total length of 30.4 cm. The jaw can be opened continuously from 0 to 34 mm and a scale is lasered into the pen head for easier reading while working. The adjustable wrench is forged from chromium-vanadium steel in the die-cut and then hardened. The surface is matt chrome-plated and fits well in the hand. The handle has a practical hole for hanging up.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)