• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT020999 BT020999 Forward/reverse ratchet 1/4" (6.3 mm) 86 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

556 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 130 gSquare drive in inches: 1/4" Tooth: 100 tooth
Product type

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

No. of teeth

100

Length

86 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

Weight

130 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703806 Brilliant Tools BT020999 BT020999 Forward/reverse ratchet 1/4" (6.3 mm) 86 mm

Description

Extremely short ratchet for use in cramped spacesSquare drive according to DIN 3120 / ISO 1174 with ball lockingswitchableFine-toothed with 100 teethVery low drawback angle of 3.6°Made of high-quality chromium-vanadium steel for especially high longevityTotal length 86 mmThe extremely short Brilliant TOOLS mini reversible ratchet BT020999 with metal handle and change-over lever has a total length of only 86 mm. Fine toothing with 100 teeth enables a low return angle of 3.6°. The extremely small drawback angle enables it to be used even in the most confined spaces. The light shift lever prevents accidental switching and protects your fingers and joints with it. In addition, the ratchet is equipped with a nut-locking, which prevents the socket from falling accidentally. The ball stopper can be released via the release button. The ratchet body is made of high-quality chromium-vanadium steel and guarantees an especially high long life.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)