• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT031020 Workshop Screwdriver set Slot

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

104 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 550 g5 -piece set.
Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Blade width

3.2 mm

Size

3.2 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Blade length

75 mm

Screwdriver features

Metal cap

Weight

550 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700439 Brilliant Tools BT031020 Workshop Screwdriver set Slot

Description

DIN/ISO standardBlade hardened throughoutErgonomic grip for precise workWith impact cap for fixed screwsMade from chrome vanadium steel, it provides high toughness and wear resistance Whether workshop, craftsman or even in the household, this premium screwdriver set by Brilliant TOOLS BT034012 should be missing in every basic equipment. All screwdrivers are stored in a sturdy plastic case, sorted according to size and profile and stored in a space-saving manner. The 6 Phillips head screwdriver each with a continuous blade and a hexagonal head which can also withstand every hammer action as a hammer head. The hexagonal head can also be used to attach a fork-ring spanner to support this, which strengthens the rotary movement when the screw is opened. Tight screws are also no longer a problem.Delivery scopeSlit 3.2 x 75 mm - 5.0 x 75 mm - 6.0 x 10 cm - 6.0 x 38 mm - 8.0 x 15 cm - 9.5 x 20 cmPH:PH0 x 75 mm - PH1 x 75 mm - PH2 x 10 cm - PH2 x 38 mm - PH3 x 15 cm - PH4 x 20 cmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)