• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT031036 BT031036 Phillips screwdriver PH 3 Blade length: 150 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

321 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 50 gProfile size in PH: PH 3 Blade length in mm 150 mm
Product type

Phillips screwdriver

Size

PH 3

Blade length

150 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Weight

50 g

Downforce

PH

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703883 Brilliant Tools BT031036 BT031036 Phillips screwdriver PH 3 Blade length: 150 mm

Description

DIN/ISO standardBlade hardened throughoutErgonomic grip for precise workCross-hole for suspension or for combination with additional leverMade from chrome vanadium steel, it provides high toughness and wear resistanceThe Brilliant TOOLS screwdriver BT031036 is a cross-head screwdriver with a blade size PH3, which was manufactured according to DIN. The ergonomic grip ensures efficient, precise and fatigue-free working. Through its handle form it enables an optimum power transmission with minimal use of the hand.The Brilliant TOOLS slot screwdriver is the perfect problem-solver for sticking screws. The screwdriver has a blade length of 15 cm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)