• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT064915 Nipper 175.0 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Nipper

Length

175.0 mm

Edge hardness

58 HRC

Material

Tool steel

Material properties

phosphated

Weight

280 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699240 Brilliant Tools BT064915 Nipper 175.0 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)