• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT068010 Electrical & precision engineering Screwdriver set 9-piece

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Material

Chromium-vanadium steel

Material properties

insulated

DIN standard

DIN 7438

Screwdriver features

Multi-purpose tool grip

Weight

760 g

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745577 Brilliant Tools BT068010 Electrical & precision engineering Screwdriver set 9-piece

Description

9-piece setIn accordance with DIN 7438 / DIN ISO 8764Insulation according to IEC 60900With 2-component grip with transverse hole for hanginggunmetalMade of high-quality chromium-vanadium steel for especially high longevityWith the 9-part Brilliant TOOLS VDE screwdriver set BT068010 you can work in the voltage range up to 1,000 V without any problems. Blades made of chromium-vanadium steel are used. These are robust and durable materials, which are used especially for tools. The screwdriver blades are browned and are provided with a continuous protective insulation. This means that they cannot conduct electricity. The ergonomic 2-component handle with hanging hole ensures efficient, precise and fatigue-free working. Through its handle form it enables an optimum power transmission with minimal use of the hand. The VDE screwdriver set contains slotted and cross-profile in different sizes. A voltage tester is also included, with which you can test the alternating voltage at cable connections, sockets or switches in the low-voltage range from 120 V to 250 V. All screwdrivers are VDE-standardized. In this way, they fulfill the safety regulations applicable to the fields of electronics, electrical engineering and information technology.Delivery scopeSlit 3.0 x 75 mm - 4.0 x 10 cm - 5.5 x 12.5 cm - 6.5 x 15 cmPH:PH0 x 75 mm - PH1 x 80 mm - PH2 x 10 cm - PH3 x 15 cmVoltage tester:3.0 x 14 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)