• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT094902 One-hand grease gun

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

One-hand grease gun, 500 cc

  • For filling with 22 cm, 400 g cartridges and loose grease
  • Can be filled via filling device
  • Maximum pressure 345 bar
  • Includes nozzle tube and mouthpiece

Technical specifications

  • Operating pressure 172 bar
  • Contents 400 g
  • Weight 1400 g
  • max. Pressure 345 bar
Product type

One-hand grease gun

Content

1 pc(s)

Weight

1400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745580 Brilliant Tools BT094902 One-hand grease gun

Conformity certificate

Conformity certificate 2745580 Brilliant Tools BT094902 One-hand grease gun

Description

The Brilliant TOOLS one-hand grease gun BT094902 is perfectly suited for precise and clean lubrication of various objects in the automotive and industrial area. It can be filled quickly and easily thanks to the cartridges and can also be used comfortably. The grease quantity can be used optimally with the lever. A nozzle pipe and a mouthpiece are also included.



Contents: 500 ccm
Operating pressure 172 bar
max. Pressure power 345 bar

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.96*

What kind of Grease Guns, Lubrication are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)