• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT100900 All-purpose scissors 202 mm

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 52 gTotal length L in mm: 202.0 mmWeight with packaging: 52 gBlade length in mm 90 mm
Product type

All-purpose scissors

Length

202 mm

Content

1 pc(s)

Weight

52 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701060 Brilliant Tools BT100900 All-purpose scissors 202 mm

Description

Wide range of usesCutting edges made from stainless steelComfortable 2-component grip eyes with soft liningThe Brilliant TOOLS universal shears BT100900 is perfectly suitable for all kinds of cutting work. It can be used in the home, office, crafts and lots more. The blades are made of stainless steel and are very resistant and, above all, robust thanks to the special titanium coating. Length is 20 cm. A soft-grip inlay was made in the inner side of the 2-component grip in order to enable a pleasant working. The universal shears are suitable both for right and left-handed people.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.76*

What kind of Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)