• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT160010 Air hose 5 m 15 bar

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Air hose

Length

5 m

Max. operating pressure

15 bar

Content

1 pc(s)

Outside Ø

9 mm

Weight

940 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745607 Brilliant Tools BT160010 Air hose 5 m 15 bar

Description

Bend-proof polyethylene hoseOperating pressure 1 - 15 barIncluding quick couplingsThe high-quality Brilliant TOOLS BT160010 compressed air hose is used as a practical accessory and supports the experienced do-it-yourself as well as the professional while working with compressed air. The hose is made of polyethylene and is very durable and insensitive, even at low temperatures. The total length is 5 meters. The outside diameter is 13 mm with an inside diameter of 9 mm. Pressure resistance of the hose exists at an operating pressure of 1 bar - 15 bar. The hose is supplied with mounted quick-couplers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.96*

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)