• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT161101 Air hose 10 m 20 bar

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Connection thread 1/4"
  • Width in mm 585.0 mm
  • Weight 4640 g
  • Length mm 430.0 mm
  • max. Pressure 20 bar
  • Hose inner diameter 8 mm
  • Hose length in m: 10 + 1.5 m.
Product type

Air hose

Length

10 m

Connector

1/4" (6,35 mm)

Max. operating pressure

20 bar

Content

1 pc(s)

Weight

4640 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701095 Brilliant Tools BT161101 Air hose 10 m 20 bar

Conformity certificate

Conformity certificate 2701095 Brilliant Tools BT161101 Air hose 10 m 20 bar

Description

With wall bracketFor compressed air and water180° drum can be freely rotated by means of wall mountingElastic PVC-hoseAutomatic resetWith feeder guideMultiple grid per rotationLocking deviceIncluding 1.5 m connection hoseImpact-resistant plastic housingTrip hazards are one of the most common causes of accidents in operation! The Brilliant TOOLS compressed air hose reel helps to avoid this.The automatic hose retractor, in the impact-resistant plastic housing, is equipped with a swiveling mounting bracket for wall and ceiling mounting.The manual locking device prevents unwanted release of the brake. The encapsulated, permanently lubricated drive spring provides for an extremely flexible PVC hose being wound up easily.Hybrid polymer hose – extremely flexible and easily rollable, even at very high or low temperatures.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.96*

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)