3-piece setIdeal for removing injectorsSuitable for Mercedes CDI engines of the series OM611, OM612, OM613THE Brilliant TOOLS injector extractor set BT551100 is particularly suitable for the Mercedes CDI engines of the OM611, OM612, OM613 series. It contains an adapter with internal thread for direct mounting on the injector. The 11.3 cm and 12 mm internal diameter pull-off claw enters the recess where the injector is attached to the cylinder head. The injector extraction set, in high-quality design, is suitable for long life in the daily workshop use.Delivery scopeSlide hammer (1.85 kg, length 47 cm)Thread adapter for mounting on the injector: Internal thread M27 x 1.0 (injector side) - internal thread M16 x 1.5 (slide hammer side)M16 x 1.5 internal thread (slide hammer side), 12.2 mm claw distance / 15.5 mm claw height, 75 mm inner distance from slide hammer connection to pull-off claw, 11.3 cm total heightTotal length with thread adapter is 50 cmTotal length with puller claw 57 cm
This text is machine translated.