• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 7678025 Riffle Nano Garden light LED (monochrome) LED 1.5 W Anthracite

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Garden lamp with ground spike 2x set cordless battery USB-C dimmable

  • Power= 1.5 W
  • Total luminous flux= 130 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

  • Service life is 25,000 hours
Product type

Garden light

No. of bulbs

2

Bulb type

LED (monochrome)

LED

Rating per bulb

1.5 W

1.5 W

2700 K

Colour

Warm white

130 lm

Total luminous flux

130 lm

Outside Ø

60

Light features

Dimmable

Battery-powered

Factory colour

Anthracite

IP44

Dim

(Ø x H) 60 mm x 785 mm

n.rel.

Type

Circular

Height

785 mm

(Ø)

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787813 Briloner 7678025 Riffle Nano Garden light LED (monochrome) LED 1.5 W Anthracite

Description


Ripple Nano 2-piece garden light - 1.5 W, 130lm, ground spike, wireless, LED, Dimmable, Anthracite

Stylish LED outdoor lighting in a set of 2
The set of two RIFLE nano battery mirror lights convincing by a modern design with slim casing in anthracite and bright light edge. Ideal as decorative LED garden lighting or decent outdoor patio lighting.

Height adjustable in three versions
The LED spike lights can be stuck together at three different heights thanks to the modular structure. Thus they can be used as path lighting, plant light or table lamp in the outdoor area as required.

Warm-white light with touch dimmer
A firmly installed LED module with 1.5?W, 130?Lumen and 2,700?K provides a pleasant, warm white light. The brightness is infinitely adjustable via touch dimmer and is accepted by memory function automatically when switched on again.

Battery-powered with long runtime
With a 1,400?mAh rechargeable battery, the battery for spear lamps provides up to 24 hours of light. The USB-C cable included enables convenient charging. A mechanical switch also protects against deep discharge.

Robust and splash-proof
The LED spotlights are ideally suited for outdoor use with IP44 protection. The battery as well as the circuit board can be exchanged when required – Ideal for sustainable and flexible outdoor lighting with a long life.

Deep-discharge protection according to EU standard
The integrated rechargeable battery has a battery management system according to the EU standard EN61333-2 and offers you the best possible protection according to the current state of the art technology. After a longer period of non-use, the deep discharge protection becomes effective and prevents the charging of a possibly damaged battery. Therefore, recharge the lamp regularly and after use, in order to have long enjoyment with your Briloner product.

This text is machine translated.

Scope of delivery

  • Garden lamp with earth spike set of 2

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)