• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 7990014 Flush mount light LED EEC: F (A - G) Warm white Chrome (matt)

EAN:
Part number:
Item no:
1/9
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED build-in lamp 90x30mm chrome-mat 5W ceiling living room bedroom

  • Total luminous flux= 500 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Flush mount light

Type

Circular

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

LED

Rating per bulb

5 W

(Ø)

90 mm

Height

30 mm

3000 K

Colour

Warm white

500 lm

Total luminous flux

500 lm

Light features

Swivelling

Dimmable

Factory colour

Chrome (matt)

Dim

(Ø x H) 90 mm x 30 mm

F (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778759 Briloner 7990014 Flush mount light LED EEC: F (A - G) Warm white Chrome (matt)

Description

Dimmer function for individual lighting – you can adjust the brightness of the LED built-in lamp as desired, thanks to its compatibility with your domestic dimmer switch.

Swivelling for targeted illumination – direct the light where it is needed with the swiveling function of this spotlight. 2-in-1 mounting options – Choose from an elegant installation or a convenient assembly to suit your design requirements. Stylish design - The matte chrome surface of the ceiling lamp provides a modern and appealing look in every room. Compact and efficient – Despite its small size of around 90x30mm (DxH), this ceiling-mounted spotlight provides a powerful 450lm light output with a warm 3000K color temperature.

This text is machine translated.

Scope of delivery

  • LED BUILT-IN LIGHT

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)