T-connector for flexible extension of the 230 V track system for individual light solutions
Suitable for 230V rail system 8000045
Robust metal and plastic in black with high-quality optics
Ideal for living rooms, offices, corridors or exhibitions for flexible lighting planning
Dimensions 135x85x20mm compact, easy to install and inconspicuous to integrate
Technical specifications
Product type
High voltage mounting rail
Component
T-connector
Operating voltage
230
Factory colour
Black
Material
Metal
Plastic
Dim
(L x W x H) 135 x 85 x 20 mm
Width
85 mm
Height
20 mm
Length
135 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787963 Briloner 8045015 High voltage mounting rail T-connector Black
Description
Rail T-connector - 230V rail system, accessories, extension, black
Practical expansion The T-connector is ideally suited to expand the 230 V track system flexibly and enables individual lighting solutions for different room designs.
Custom-fit connection Especially developed for track lighting 8000045/3, the T connector provides a secure and stable connection of several rails in T-shape.
Robust material Made of black metal and plastic, the connector impresses with its long-life design and a modern, inconspicuous look.
Wide range of uses Ideal for use in living areas, corridors, offices or exhibition areas, where light should be controlled selectively and flexibly.
Compact format With the dimensions 135x85x20 mm the T-connector can be mounted easily and fits discreetly in the rail system.
This text is machine translated.
Description
Rail T-connector - 230V rail system, accessories, extension, black
Practical expansion The T-connector is ideally suited to expand the 230 V track system flexibly and enables individual lighting solutions for different room designs.
Custom-fit connection Especially developed for track lighting 8000045/3, the T connector provides a secure and stable connection of several rails in T-shape.
Robust material Made of black metal and plastic, the connector impresses with its long-life design and a modern, inconspicuous look.
Wide range of uses Ideal for use in living areas, corridors, offices or exhibition areas, where light should be controlled selectively and flexibly.
Compact format With the dimensions 135x85x20 mm the T-connector can be mounted easily and fits discreetly in the rail system.