• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 8045016 8045016 High voltage mounting rail T-connector White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Connector T-piece extension piece accessory

  • T-connector for flexible extension of the 230 V track system for individual light solutions
  • Suitable for 230V rail system 8000046
  • Robust white metal and plastic with a high-quality look
  • Ideal for living rooms, offices, corridors or exhibitions for flexible lighting planning
  • Dimensions 135x85x20mm compact, easy to install and inconspicuous to integrate

Technical specifications

Product type

High voltage mounting rail

Component

T-connector

Operating voltage

230

Factory colour

White

Material

Metal

Plastic

Dim

(L x W x H) 135 x 85 x 20 mm

Width

85 mm

Height

20 mm

Length

135 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787964 Briloner 8045016 8045016 High voltage mounting rail T-connector White

Description


Rail T-connector - 230V rail system, accessories, expansion, white

Practical expansion
The T-connector is ideally suited to expand the 230 V track system flexibly and enables individual lighting solutions for different room designs.

Custom-fit connection
Especially developed for track lighting 8000045/3, the T connector provides a secure and stable connection of several rails in T-shape.

Robust material
Made of black metal and plastic, the connector impresses with its long-life design and a modern, inconspicuous look.

Wide range of uses
Ideal for use in living areas, corridors, offices or exhibition areas, where light should be controlled selectively and flexibly.

Compact format
With the dimensions 135x85x20 mm the T-connector can be mounted easily and fits discreetly in the rail system.

This text is machine translated.