• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 86059901 T-Connector High voltage mounting rail White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Link T-Connector rail system accessories, right white

  • Connection plug for rails (without power supply)

Technical specifications

Product type

High voltage mounting rail

IP20

Protection class

I

Factory colour

White

Material

Plastic

Dim

(L x W x H) 172 x 103 x 18 mm

Width

103 mm

Height

18 mm

Length

172 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729508 Nordlux 86059901 T-Connector High voltage mounting rail White

Description

T-shaped connector used to connect multiple busbars of the Link system. The connecting piece is fitted to the end pieces of the rails, allowing several rails to be combined.

This text is machine translated.