• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 79029901 High voltage mounting rail White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Link Connector turnable white rail system accessories

  • Connection plug for rails (without power supply)
  • Adjustable 0–100 degrees right and left

Technical specifications

Product type

High voltage mounting rail

Swivel range (max.)

100°

IP20

Protection class

I

Factory colour

White

Material

Plastic

Dim

(L x W x H) 120 x 35 x 18 mm

Width

35 mm

Height

18 mm

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729507 Nordlux 79029901 High voltage mounting rail White

Description

Rotating power adapter for connecting between two rails. Can be swiveled continuously from 7 to 290 degrees.

This text is machine translated.