• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 79059901 High voltage mounting rail White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Link Connector rail system accessories white

  • Discreet connector between two rails

Technical specifications

Product type

High voltage mounting rail

IP20

Protection class

I

Factory colour

White

Material

Plastic

Weight

0.017 kg

Dim

(L x W x H) 65 x 35 x 18 mm

Width

35 mm

Height

18 mm

Length

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729506 Nordlux 79059901 High voltage mounting rail White

Description

White coupler used to connect multiple busbars of the Link system. The coupling piece is fitted to the end piece of the rail, creating a longer rail.

This text is machine translated.