Link T-Connector left White rail system accessories
Connection plug for rails (without power supply)
Technical specifications
Product type
High voltage mounting rail
IP20
Protection class
I
Factory colour
White
Material
Plastic
Weight
0.097 kg
Dim
(L x W x H) 172 x 103 x 18 mm
Width
103 mm
Height
18 mm
Length
172 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729515 Nordlux 86069901 T-Connector High voltage mounting rail White
Description
T-shaped connector used to connect multiple busbars of the Link system. The connecting piece is fitted to the end pieces of the rails, allowing several rails to be combined.
This text is machine translated.
Description
T-shaped connector used to connect multiple busbars of the Link system. The connecting piece is fitted to the end pieces of the rails, allowing several rails to be combined.