• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner SIGO Plinth lighting LED (monochrome) LED Neutral white White

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED under-cabinet lamp cordless battery USB-C motion detector

  • Total luminous flux= 200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Plinth lighting

Power supply (LOV)

rechargeable

Bulb type

LED (monochrome)

LED

Width

65 mm

Rating per bulb

2.6 W

Height

20 mm

4000 K

Colour

Neutral white

200 lm

Total luminous flux

200 lm

Factory colour

White

Dim

(W x H) 65 mm x 20 mm

n.rel.

Coverage max. (width)

3 m

PIR detection angle (horizontal)

100°

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787977 Briloner SIGO Plinth lighting LED (monochrome) LED Neutral white White

Description


Sigo chassis lamp - 2.6W, 200lm, wireless, LED, motion detector, White

Compact LED under cabinet luminaire for versatile interior areas

The LED battery-operated chassis lamp in white provides a clear and functional illumination with 2.6 W, 200 lumen and a neutral white light color of 4,000 K. It is particularly suitable for areas, in which a flexible and inconspicuous light source is needed.


Automatic activation per sensor

With on/off/auto-switch, a motion sensor with a range of 3 m and a 100° capturing angle as well as a illumination duration of 30 seconds, the light switches on automatically when movement is detected. This means that it is Ideal as automatic kitchen lighting or as cabinet light in daily use.


Reliable detection in dark areas

An integrated twilight sensor between 5 and 25 lux ensures that the lamp is activated only in low ambient light. Around 350 possible switching processes in sensor operation make it a practical solution for niches, cupboard zones or other dark areas.


Battery operation with protection function

A 1,000 mAh rechargeable battery provides up to 5 hours of light. A mechanical switch reliably protects against deep discharge, so that the rechargeable lamp remains durable even when used regularly. The charging is done comfortably via USB-C.


Mounting without drilling

Thanks to magnetic holder and 3M adhesive pad the kitchen substructure light can be fixed quickly and without tools. With a size of 305x65x20mm (LxWxH) it is suitable Ideal for longer shelves, cabinets or work surfaces and remains discreet in the background.

Deep-discharge protection according to EU standard
The integrated rechargeable battery has a battery management system according to the EU standard EN61333-2 and offers you the best possible protection according to the current state of the art technology. After a longer period of non-use, the deep discharge protection becomes effective and prevents the charging of a possibly damaged battery. Therefore, recharge the lamp regularly and after use, in order to have long enjoyment with your product.

This text is machine translated.

Scope of delivery

  • LED under cabinet luminaire

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)