• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner Simple 7067015 LED panel 22 W Neutral white Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED ceiling lamp panel ceiling lamp 22W 2200lm 4000K 100x25cm white

  • Power= 22 W
  • Total luminous flux= 2200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED panel

Bulb type

LED (monochrome)

LED

Rating per bulb

22 W

22 W

4000 K

Colour

Neutral white

Total luminous flux

2200 lm

IP20

Factory colour

Black

Material

Plastic

Metal

Width

250 mm

Height

60 mm

Length

1000 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787990 Briloner Simple 7067015 LED panel 22 W Neutral white Black

Description


Briloner simple LED ceiling lamp, LED panel flat, square, 100x25 cm, black

Modern, rectangular LED panel in white with black frame, made of plastic metal - with its simple and ultra-flat design this ceiling lamp can be used in many ways, e.g. as living room lamp, kitchen lamp, Bedroom lamp or floor lamp - Thanks to the black frame still an eye-catcher in your rooms - The firmly installed LED board impresses with energy-saving 22 watts, 2,200 lumens and a color temperature of 4,000 Kelvin (neutral white light color) - This creates a pleasant feel-good atmosphere - The average long life of the board is approx. 20,000 hours - The protection class of the living room light is IP20 - Product dimensions: 1,000x250x60mm (LxWxH)

This text is machine translated.

Scope of delivery

  • LED ceiling light

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)