User & Safety Instructions 3787970 Briloner TIB 2172035 Ceiling floodlight LED (monochrome) GU10 9 W Black
Description
Tib ceiling lamp, rotatable, on/off via wall switch, 3-flame, black
Elegant design: Discover the 3-flame ceiling spot in elegant black, which blends perfectly into any modern interior. Made of metal, this lighting promises longevity and style Powerful lighting: With a socket for three LED/GU10 bulbs up to 9W (bulbs not included), this kids room lamp offers glare-free and efficient lighting for every room Flexible adjustment: Thanks to the pivoting and rotating characteristic of the spotlight, you can point the light exactly where you need it. Ideal for working areas in the kitchen, dining table or for accent lighting in the hall Compact dimensions & safety: With the dimensions 155x55x440 (HxBXL) and the IP20 certification, this lamp is not only compact, but also perfectly suited for use in dry interiors. A real highlight in every room
This text is machine translated.
Scope of delivery
3-Flame ceiling spotlight
Hints
Bulb not included
Description
Tib ceiling lamp, rotatable, on/off via wall switch, 3-flame, black
Elegant design: Discover the 3-flame ceiling spot in elegant black, which blends perfectly into any modern interior. Made of metal, this lighting promises longevity and style Powerful lighting: With a socket for three LED/GU10 bulbs up to 9W (bulbs not included), this kids room lamp offers glare-free and efficient lighting for every room Flexible adjustment: Thanks to the pivoting and rotating characteristic of the spotlight, you can point the light exactly where you need it. Ideal for working areas in the kitchen, dining table or for accent lighting in the hall Compact dimensions & safety: With the dimensions 155x55x440 (HxBXL) and the IP20 certification, this lamp is not only compact, but also perfectly suited for use in dry interiors. A real highlight in every room
This text is machine translated.
Scope of delivery
3-Flame ceiling spotlight
Hints
Bulb not included
What kind of Ceiling Floodlights & Spotlights are you looking for?