• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner TOOK Plinth lighting LED (monochrome) LED 4 W Neutral white White

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED chassis lamp sub-cabinet lamp 31,3cm 4W kitchen lamp 4000K

  • Power= 4 W
  • Total luminous flux= 400 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Plinth lighting

Bulb type

LED (monochrome)

Length

313 mm

LED

Width

22 mm

Height

30 mm

4 W

4000 K

Colour

Neutral white

Total luminous flux

400 lm

Factory colour

White

Dim

(L x W x H) 313 x 22 x 30 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787978 Briloner TOOK Plinth lighting LED (monochrome) LED 4 W Neutral white White

Description


LED chassis lamp 31.3 cm 4W 400lm white

Modern LED chassis lamp in white
This versatile, white LED base lamp is Ideal suitable as a cabinet lamp, a workshop lamp, a cabinet lamp or a kitchen lamp.

Easy on and off
The switch is located directly at the beginning of the lamp, WAS makes a simple operation possible. With a color temperature of 4,000 Kelvin the lamp is perfectly suitable as additional lighting in the kitchen.

Energy-saving and powerful
Thanks to LED technology, the lamp consumes only 4 watts and still provides a powerful light output of 400 lumens, Ideal for working areas.

Complete mounting material included in the delivery
The set includes mounting materials, a 1 meter long lead and a 10 cm extension cable for a flexible installation.

This text is machine translated.

Scope of delivery

  • LED under cabinet luminaire
  • Mounting material
  • 1 meter supply cable
  • 10 cm Extension cable

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)