• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner VARO 4051015 LED outdoor wall light 30 W Colours (LEDs): Neutral white

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Varo outdoor wall lamp - 30W, 2700lm, LED, neutral white, IP65, Black

  • Power= 30 W
  • Total luminous flux= 2700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

LED

Rating per bulb

30 W

30 W

4000 K

Colour

Neutral white

2700 lm

Total luminous flux

2700 lm

Light features

Swivelling

IP65

Factory colour

Black

Dim

(W x H x D) 140 x 170 x 30 mm

n.rel.

Light bulb included

Yes

Width

140 mm

Height

170 mm

Depth

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787816 Briloner VARO 4051015 LED outdoor wall light 30 W Colours (LEDs): Neutral white

Description


Varo outdoor wall lamp - 30W, 2700lm, LED, neutral white, IP65, Black

Neutral white floodlight
The LED floodlight in black is equipped with an LED light source with 30 W and 2,700 lumens. The light color of 4,000 K neutral white provides clear light outdoors.

Robust design
The wall-mounted exterior lamp in black has a compact and stable design, which fits inconspicuously into house fronts and other outdoor areas. The swivel-mounted head with adjustable arm allows targeted alignment of the light.

Weather-proof according to IP65
The outdoor lamp is protected according to IP65 and therefore dust-proof and protected against water jets. It is suitable for long-term outdoor use.

Targeted lighting
The LED spotlight can be used for driveways, gardens or garage areas and provides clear lighting.

Compact dimensions
The outdoor spotlight can be installed easily with its dimensions of 140 x 170 x 30 mm. The compact size enables decent integration all around the house.

This text is machine translated.

Scope of delivery

  • Vario outdoor wall lamp

More interesting products

(*All information is plus legal VAT)