• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner WARA Plinth lighting LED (monochrome) LED 16 W EEC: F (A - G) Daylight white White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wara chassis lamp 61.5 cm - 16W, 1650lm, LED, daylight white, white

  • Power= 16 W
  • Total luminous flux= 1650 lm
  • Colour temperature= 6500 K
  • Daylight white

Technical specifications

Product type

Plinth lighting

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

Length

615 mm

LED

Width

70 mm

Rating per bulb

16 W

Height

25 mm

16 W

6500 K

Colour

Daylight white

1650 lm

Total luminous flux

1650 lm

Factory colour

White

Dim

(L x W x H) 615 x 70 x 25 mm

F (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787777 Briloner WARA Plinth lighting LED (monochrome) LED 16 W EEC: F (A - G) Daylight white White

Description


Wara chassis lamp 61.5 cm - 16W, 1650lm, LED, daylight white, white

Bright LED work light for clear vision

This LED under-cabinet lamp delivers a powerful, uniform lighting with 16 W and 1,650 lumens. The color temperature of 6,500 K produces a cool, clear light that is suitable for Ideal work surfaces in the kitchen, hobby room or workshop.

Slim design for flexible mounting

The narrow white housing enables unobtrusive and space-saving installation. This makes it ideal for use as under-frame or cabinet light and provides bright, functional lighting in shelves or work areas.

Extendable for longer work surfaces

The work light can be connected with up to ten additional lamps. This means that even large or continuous work surfaces can be illuminated evenly without any noticeable visual effect on the installation.

Reliable light quality for precise working

Thanks to its clear, uniform light pattern, this chassis lamp is particularly suitable for activities that require good visibility. Whether repairs, handicraft work or craft - the light supports concentrated and clean work.

Compact dimensions for various applications

With dimensions of 615x70x25mm (LxWxH) the lamp offers a space-saving format that can be used in many areas where bright and flat lighting is required.

This text is machine translated.

Scope of delivery

  • Body light

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)