ACPL-217-500E
Opto-isolator - LED controller
SO
Broadcom
BCL
1.2 V
50 mA
6 V
1
DC
Transistor
3000 V RMS
+110 °C
-55 °C
Surface-mount
1.4 V
2 µs
3 µs
50 mA
200 mW
80 V
50 %
5 mA
600 %
400 mV
50 mA
1 pc(s)
AC-FotoTX-Coupler 1-Channel T/R
ACPL-217-500E
SO 4 Half-pitch
Datasheet 140216 Broadcom ACPL-217-500E Phototransistor-Optocoupler SO 4 Half-pitch Type (misc.) AC-FotoTX-Coupler 1-Channel T/R