• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom 4N35-000E Phototransistor-Optocoupler DIP-6 Type (misc.) AC-PhotoTX-Coupler 1-channel

Image similar
Product type
Opto-isolator - LED controller
Enclosure
DIP 6
Forward current I(F)
60 mA
Reverse voltage U(R)
6 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

4N35-000E

Product type

Opto-isolator - LED controller

Enclosure

DIP 6

Manufacturer

Broadcom

Manuf. code

BCL

UF typ.

1.2 V

Forward current I(F)

60 mA

Reverse voltage U(R)

6 V

Channels

1

Input type

DC

Output type

Transistor (+ base)

Insulation voltage

3550 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-55 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.5 V

Slew rate

3 µs

Fall time

3 µs

Power output/channel

100 mA

Power (max) P(TOT)

350 mW

Voltage output (max.)

30 V

Current transfer ratio (min.)

100 %

Current transfer ratio (min.) - current reference

10 mA

Collector-emitter saturation voltage (max.)

300 mV

Collector current

100 mA

Content

1 pc(s)

Type

AC-PhotoTX-Coupler 1-channel

Type

4N35-000E

Casing

DIP-6

Documents & Downloads

Datasheet

Datasheet 140257 Broadcom 4N35-000E Phototransistor-Optocoupler DIP-6 Type (misc.) AC-PhotoTX-Coupler 1-channel

User & Safety Instructions

User & Safety Instructions 140257 Broadcom 4N35-000E Phototransistor-Optocoupler DIP-6 Type (misc.) AC-PhotoTX-Coupler 1-channel

Description

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication and data processing. Optocouplers eliminate all kinds of electromagnetic interferences. One achieves a secure signal separation.

More interesting products

(*All information is plus legal VAT)