• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Opto-isolator - Schmitt trigger H11L1M DIP 6 Open collector AC, DC

Image similar
Product type
Opto-isolator - Schmitt trigger
Enclosure
DIP 6
Forward current I(F)
30 mA
Reverse voltage U(R)
6 V
Mounting type
Through-hole
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.96 / piece)
€ 2.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

H11L1M

Product type

Opto-isolator - Schmitt trigger

Enclosure

DIP 6

Manufacturer

ON Semiconductor

Manuf. code

OnS

UF typ.

1.2 V

Forward current I(F)

30 mA

Reverse voltage U(R)

6 V

Channels

1

Input type

AC

DC

Output type

Open collector

Insulation voltage

4170 V RMS

Operating temperature (min.)

+85 °C

Operating temperature (max.)

-40 °C

Mounting type

Through-hole

Forward voltage U(F) min

0.75 V

Forward voltage U(F) max

1.5 V

Supply voltage (min.)

3 V

Supply voltage (max.)

15 V

Slew rate

100 ns

Fall time

100 ns

Power output/channel

50 mA

Creepage distance

7 mm

Power (max) P(TOT)

250 mW

LED trigger current (Ift) (max.)

1.6 mA

Content

1 pc(s)

Casing

DIP-6

More interesting products

(*All information is plus legal VAT)