HCPL-181-000E
Opto-isolator - LED controller
SO
Broadcom
BCL
1.2 V
50 mA
6 V
1
DC
Transistor
3750 V RMS
+100 °C
-55 °C
Surface-mount
1.4 V
4 µs
3 µs
50 mA
170 mW
80 V
50 %
5 mA
600 %
200 mV
50 mA
1 pc(s)
AC-PhotoTX-Coupler 1-channel
HCPL-181-000E
SO 4
Datasheet 140247 Broadcom HCPL-181-000E Phototransistor-Optocoupler SO 4 Type (misc.) AC-PhotoTX-Coupler 1-channel