• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HCPL-817-000E Phototransistor-Optocoupler DIP-4 Type (misc.) AC-PhotoTX-Coupler 1-channel

Image similar
Product type
Opto-isolator - LED controller
Enclosure
DIP 4
Forward current I(F)
50 mA
Reverse voltage U(R)
6 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HCPL-817-000E

Product type

Opto-isolator - LED controller

Enclosure

DIP 4

Manufacturer

Broadcom

Manuf. code

BCL

UF typ.

1.2 V

Forward current I(F)

50 mA

Reverse voltage U(R)

6 V

Channels

1

Input type

DC

Output type

Transistor

Insulation voltage

5000 V RMS

Operating temperature (min.)

+100 °C

Operating temperature (max.)

-30 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.4 V

Slew rate

4 µs

Fall time

3 µs

Power output/channel

50 mA

Power (max) P(TOT)

200 mW

Voltage output (max.)

70 V

Current transfer ratio (min.)

50 %

Current transfer ratio (min.) - current reference

5 mA

Current transfer ratio (max.)

600 %

Collector-emitter saturation voltage (max.)

200 mV

Collector current

50 mA

Content

1 pc(s)

Type

AC-PhotoTX-Coupler 1-channel

Type

HCPL-817-000E

Casing

DIP-4

Documents & Downloads

Datasheet

Datasheet 140223 Broadcom HCPL-817-000E Phototransistor-Optocoupler DIP-4 Type (misc.) AC-PhotoTX-Coupler 1-channel

User & Safety Instructions

User & Safety Instructions 140223 Broadcom HCPL-817-000E Phototransistor-Optocoupler DIP-4 Type (misc.) AC-PhotoTX-Coupler 1-channel

Description

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication and data processing. Optocouplers eliminate all kinds of electromagnetic interferences. One achieves a secure signal separation.

More interesting products

(*All information is plus legal VAT)